Arrow Electronic Components Online
34090|TE|simage
34090|TE|limage
Terminali connettore

34090

Ring Tongue Terminal 16-22AWG Copper Red 16.71mm Tin Loose

TE Connectivity
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Ring Tongue Terminal
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Stud Size (mm)
    3.5
  • Plating
    Tin
  • Wire Size (AWG)
    16-22
  • Maximum Voltage Rating
    600VAC
  • Maximum Operating Temperature (°C)
    105
  • Insulation
    Vinyl
  • Packaging
    Loose
  • Product Length (mm)
    16.71
  • Product Depth (mm)
    5.54
  • Color
    Red
  • Mounting
    Cable Mount

Documentazione e Risorse

Schede tecniche
Risorse di progettazione