Capacitor Aluminum Electrolytic
337LMX450M2EF
Cap Aluminum Lytic 330uF 450V 20% (35 X 40mm) Snap-In 10mm 1.0048 Ohm 1.64A 5000h 105°C Bulk
Illinois CapacitorSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Electrolytic
Capacitance Value
330uF
Tolerance
20%
Voltage
450VDC
ESR (Ohm)
1.0048
Equivalent Series Resistance Type
Standard
IR (mA)
1.64
IL (uA)
1156.07@5Min
Lifetime (h)
5000
Polarity
Polar
Construction
Aluminum Cylindrical Can
Mounting
Through Hole
Termination Style
Snap-In
Number of Terminals
2
Terminal Pitch (mm)
10
Size (mm)
35 X 40
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
105
Packaging
Bulk
Product Diameter (mm)
35
Product Height (mm)
40
Lead Diameter (mm)
1.5

