Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
331924|3M|originalImage
331924|3M|limage
Cable Flat/Ribbon

3319/24

Flat Cable Polyvinyl Chloride 24Conductors 28AWG 300V Black/Red Roll

3M
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Unconfirmed
  • Código HTS
    EA
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Flat Cable
  • Wire Size (AWG)
    28
  • Number of Conductors
    24
  • Cable Pitch (mm)
    1.27
  • Conductor Material
    Silver Plated Copper Alloy
  • Jacket Color
    Black/Red
  • Maximum Voltage Rating
    300V
  • Impedance (Ohm)
    171
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Roll
  • Product Depth (mm)
    30.48
  • Product Height (mm)
    0.89
  • Bunch Stranding
    19x40
  • Insulation Color
    Black/Red
  • Jacket Material
    Polyvinyl Chloride

Documentation and Resources

Datasheets
Design resources