Reduced Price
Blocchi terminali connettore
3274186
Conn Distribution Terminal Block 7 POS Spring Clamp DIN Rail/Panel Mount 24A
PHOENIX CONTACTSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Obsolete
Codice HTS
8536.69.40.51
Automotive
No
PPAP
No
Type
Distribution Terminal Block
Number of Contacts
7
Number of Circuits
4
Termination Method
Spring Clamp
Maximum Current Rating (A)
24
Maximum Voltage Rating
690V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
110
Product Weight (g)
9.99
Product Length (mm)
25.2
Product Depth (mm)
28.6
Product Height (mm)
30
Housing Color
Black/Yellow
Mounting
DIN Rail|Panel Mount