Connector Headers and PCB Receptacles
3230-26-0104-00
Conn IDC Connector SKT 26 POS 1.27mm IDT RA Cable Mount
CnC Tech, LLCSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
EA
Automotive
No
PPAP
No
Type
IDC Connector
Gender
SKT
Number of Contacts
26
Number of Rows
2
Termination Method
IDT
Terminal Pitch (mm)
1.27
Body Orientation
Right Angle
Row Spacing (mm)
1.27
Maximum Current Rating (A)
1
Insulation Resistance (MOhm)
1000
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Product Length (mm)
24.5
Product Depth (mm)
6.4
Product Height (mm)
3.05
Mounting
Cable Mount

