Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
310625-000|TE|originalImage
310625-000|TE|simage
Cable Multi-Conductor

310625-000

Multi-Conductor Cable Cross Linked Extruded Polyalkene 2Conductors 20AWG 2.89mm 600VAC

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8544.49.30.80
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    Multi-Conductor Cable
  • Wire Size (AWG)
    20
  • Number of Conductors
    2
  • Conductor Material
    Tinned Copper
  • Maximum Outer Diameter (mm)
    2.89
  • Maximum Voltage Rating
    600VAC
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150

Documentation and Resources

Datasheets
Design resources