Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
3101.0115|SCHURTER|simage
3101.0115|SCHURTER|limage
Accesorios del fusible

3101.0115

Fuse Holder 10A 400VAC Panel Mount Solder Lug Box

SCHURTER
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Código HTS
    8538.90.81.80
  • Automotive
    No
  • PPAP
    No
  • Type
    Fuse Holder
  • Fuse Type
    Cartridge
  • Fuse Size
    5 X 20
  • Number of Poles
    1
  • Current Rating (A)
    10@VDE|16@(CSA/UL)
  • Maximum Voltage Rating
    400VAC@(CSA/UL)|250VAC@VDE
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Termination Style
    Solder Lug
  • Packaging
    Box
  • Product Diameter (mm)
    15
  • Product Length (mm)
    38.5
  • Body Material
    Thermoplastic
  • Mounting
    Panel Mount

Documentation and Resources

Datasheets
Design resources