Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
3082P45102LF|BOURNS|limage
3082P45102LF|BOURNS|simage
Resistores, capacitores variables, potenciómetros y reostatos

3082P-45-102LF

Res Cermet Trimmer 1K Ohm 10% 0.3W 10(Elec)/12(Mech)Turns 1.91mm (13.72 X 2.5 X 4.3mm) Pin Thru-Hole Tube

Bourns
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • SVHC
    Yes
  • Índice de SEP por encima del límite autorizado
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Trimmer
  • Resistance Value (Ohm)
    1K
  • Tolerance
    10%
  • Maximum Voltage Rating (V)
    400
  • Power Rating (W)
    0.3
  • Technology
    Cermet
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    150
  • Temperature Coefficient (ppm/°C)
    ±100
  • Linear or Logarithmic
    Lin
  • Termination Style
    Pin
  • Positions of Adjustment
    Side
  • Shaft Diameter (mm)
    1.91
  • Number of Turns (Turns)
    10(Elec)|12(Mech)
  • Number of Elements
    1
  • Electrical Rotation (°)
    3600
  • Number of Electrical Turns (Turns)
    10
  • Mechanical Rotation (°)
    4320
  • Mechanical Rotational Life (Cycles)
    200
  • Number of Mechanical Turns (Turns)
    12
  • Packaging
    Tube
  • Product Length (mm)
    13.72
  • Product Depth (mm)
    2.5
  • Product Height (mm)
    4.3
  • Product Weight (g)
    0.255
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources