Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
3000706|PHENX_CO|simage
3000706|PHENX_CO|originalImage
Connector Jumpers and Shunts

3000706

Conn Plug-In Bridge M 50 POS 3.5mm ST

PHOENIX CONTACT
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Plug-In Bridge
  • Gender
    M
  • Number of Contacts
    50
  • Number of Rows
    1
  • Terminal Pitch (mm)
    3.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    17.5
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    110

Documentation and Resources

Datasheets
Design resources