Connector Card Edge
3-829868-5
Conn Card Edge SKT 5 POS 2.5mm IDT ST Cable Mount Package
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Obsolete
HTS
8536.90.40.00
SVHC
Yes
Automotive
No
PPAP
No
Type
Card Edge
Gender
SKT
Card Type
Single Edge
Number of Contacts
5
Number of Rows
1
Termination Method
IDT
Terminal Pitch (mm)
2.5
Body Orientation
Straight
Maximum Current Rating (A)
2/Contact
Maximum Voltage Rating
63V
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
110
Packaging
Package
Product Length (mm)
14.9
Product Depth (mm)
10.1
Mounting
Cable Mount

