Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
3-5177986-8|TE|simage
3-5177986-8|TE|limage
Connector Headers and PCB Receptacles

3-5177986-8

Conn Fine Pitch Connector HDR 160 POS 0.8mm Solder ST SMD T/R

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Fine Pitch Connector
  • Gender
    HDR
  • Number of Contacts
    160
  • Number of Rows
    2
  • Termination Method
    Solder
  • Terminal Pitch (mm)
    0.8
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    100VAC
  • Insulation Resistance (MOhm)
    2
  • Maximum Contact Resistance (mOhm)
    30
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    125
  • Packaging
    Tape and Reel
  • Product Length (mm)
    69.8
  • Product Depth (mm)
    6
  • Product Height (mm)
    7.6
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources