Cabezales del conector y receptáculos PCB
3-1971906-3
Conn Shrouded Header (4 Sides) HDR 6Power POS 3.3mm Solder ST Top Entry Thru-Hole Tray
TE ConnectivityProduct Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
EA
SVHC
Yes
Automotive
No
PPAP
No
Type
Shrouded Header (4 Sides)
Gender
HDR
Number of Contacts
6Power
Number of Rows
2
Termination Method
Solder
Terminal Pitch (mm)
3.3
Body Orientation
Straight
Row Spacing (mm)
5.2
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
250VDC|250VAC
Insulation Resistance (MOhm)
500
Maximum Contact Resistance (mOhm)
20
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
30
Packaging
Tray
Product Length (mm)
12
Product Depth (mm)
11.6
Tail Length (mm)
3
Mounting
Through Hole