Connector Discrete Wire Housing
3-179228-0
Conn Housing RCP 10 POS 2mm Crimp ST Cable Mount Blue Bag/Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
10
Number of Rows
1
Termination Method
Crimp
Terminal Pitch (mm)
2
Body Orientation
Straight
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
125VDC|125VAC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Bag|Box
Product Length (mm)
22
Product Depth (mm)
4.6
Product Height (mm)
6.6
Mounting
Cable Mount

