Gas Discharge Tubes - GDTs
2RK3500L-8/TR
Gas Discharge Tubes 3500VDC 3kADC 3AAC 1.5pF Axial Thru-Hole
YAGEOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
DC Sparkover Voltage Tolerance
±20%
Maximum Impulse Sparkover Voltage @ 1KV/s (V)
5000
Typical DC Sparkover Voltage @ 100V/s (V)
3500
Typical Impulse Discharge Current @ 8/20us @ 10Times (kA)
3
Typical AC Discharge Current @ 1s @ <= 10Times (A)
3
Minimum Insulation Resistance @ 100V (GOhm)
1
Maximum Capacitance @ 1MHz (pF)
1.5
Typical Impulse Life @ 10/1000us (Times)
100
Number of Electrodes
2
Termination Style
Axial
Number of Terminals
2
Minimum Operating Temperature (°C)
-40
Packaging
Tape and Reel
Maximum Operating Temperature (°C)
85
Lead Diameter (mm)
0.8
Product Length (mm)
8
Product Diameter (mm)
8
Failsafe Protection
No
Wire Form
Straight
Mounting
Through Hole