Product Technical Specifications
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8541.21.00.95
Automotive
Yes
PPAP
Yes
Category
Small Signal
Channel Type
N
Maximum Drain-Source Voltage (V)
60
Maximum Gate-Source Voltage (V)
±20
Maximum Gate Threshold Voltage (V)
2.5
Operating Junction Temperature (°C)
-55 to 150
Maximum Continuous Drain Current (A)
0.115
Maximum Drain-Source Resistance (mOhm)
2500@10V
Minimum Gate Threshold Voltage (V)
1
Maximum Power Dissipation (mW)
150
Maximum Operating Temperature (°C)
150
Packaging
Tape and Reel
Mounting
Surface Mount
Package Height
0.65(Max)
Package Width
1.3(Max)
Package Length
1.7(Max)
PCB changed
6
Standard Package Name
SOT
Supplier Package
SOT-563
Pin Count
6

