Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
2N2326|MICROCHP|simage
2N2326|MICROCHP|limage
Dev Kit

2N2326

SCR 200V 15A 3-Pin TO-5

Microchip Technology
Datasheets 

Product Technical Specifications
  • EU RoHS
    Not Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • HTS
    8541.30.00.80
  • Automotive
    No
  • PPAP
    No
  • Maximum Gate Trigger Voltage (V)
    0.8
  • Maximum Gate Trigger Current (mA)
    0.2
  • Surge Current Rating (A)
    15
  • Maximum Holding Current (mA)
    2
  • Repetitive Peak Reverse Voltage (V)
    200
  • Maximum Gate Peak Inverse Voltage (V)
    6
  • Peak On-State Voltage (V)
    2.2@4A
  • Repetitive Peak Forward Blocking Voltage (V)
    200
  • Rated Average On-State Current (A)
    0.22@Ta=80°C
  • Repetitive Peak Off-State Current (mA)
    0.01
  • Phase Control
    No
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    125
  • Diameter
    9.4(Max)
  • Mounting
    Through Hole
  • Package Height
    6.6(Max)
  • PCB changed
    3
  • Standard Package Name
    TO
  • Supplier Package
    TO-5
  • Pin Count
    3
  • Lead Shape
    Through Hole

Documentation and Resources

Datasheets
Design resources