Potenza del connettore
2CMA100315R1000
Conn IEC Connector RCP 4 POS Screw ST Cable Mount 4 Terminal 1 Port
AmphenolSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.80.00
Automotive
No
PPAP
No
Type
IEC Connector
Gender
RCP
Number of Contacts
4
Number of Terminals
4
Number of Ports
1
Termination Method
Screw
Body Orientation
Straight
Maximum Current Rating (A)
20
Maximum Voltage Rating
480V
Wire Size (AWG)
14-18
IP Rating
IP67/IP69
Housing Color
Red
Product Weight (g)
160
Product Length (mm)
78
Product Depth (mm)
188
Product Height (mm)
88
Mounting
Cable Mount

