Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
294017E|ERNI|originalImage
294017E|ERNI|simage
Connector Headers and PCB Receptacles

294017-E

PCB Mount Receptacle, Board-to-Board, Fully Shrouded

ERNI Electronics
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Gender
    RCP
  • Number of Contacts
    40
  • Number of Rows
    2
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Row Spacing (mm)
    1.25
  • Insulation Resistance (MOhm)
    100
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    125
  • Product Depth (mm)
    4.7
  • Mounting
    Surface Mount

Documentation and Resources

Datasheets
Design resources