Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
Circular
Gender
RCP
Mounting
Panel Mount
Body Orientation
Straight
Polarization
A
Number of Ports
1
Number of Contacts
3
Number of Terminals
3
Contact Gender
PIN
Less Contact
Yes
Housing Color
Natural
Maximum Voltage Rating
400VAC
Product Depth (mm)
51

