Arrow Electronic Components Online
2900510|PHENX_CO|simage
2900510|PHENX_CO|limage
Relè Elettromeccanici

2900510

Electromechanical Relay 24VDC 24VAC 6A (22.5x114.5x112)mm DIN Rail Safety Relay

PHOENIX CONTACT
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant with Exemption
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.41.00.20
  • SVHC
    Yes
  • Tasso di SVHC superiore ai limiti consentiti
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Safety Relay
  • AC Coil Voltage (V)
    24
  • DC Coil Voltage (V)
    24
  • Coil Current (mA)
    65DC|140AC
  • Maximum AC Switching Voltage (V)
    250
  • Maximum DC Switching Voltage (V)
    250
  • Operate Time (ms)
    100/150
  • LED Indicator
    No
  • Push to Test Button
    No
  • Coil Suppression Diode
    No
  • Relay Construction
    Non-Latching
  • Contact Material
    Silver Tin Oxide
  • Mounting
    DIN Rail
  • Termination Style
    Screw Terminal
  • Number of Terminals
    16
  • Seal
    Unsealed
  • Minimum Operating Temperature (°C)
    -20
  • Maximum Operating Temperature (°C)
    55
  • Product Length (mm)
    22.5
  • Product Depth (mm)
    114.5
  • Product Height (mm)
    112

Documentazione e Risorse

Schede tecniche
Risorse di progettazione