Specifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
5A991.b
Stato del componente
Active
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Number of Primary Switch Ports
6
Maximum Data Rate (Mbps)
100
Typical Data Rate (Mbps)
10/100
Minimum Operating Supply Voltage
12VDC
Maximum Operating Supply Voltage
48VDC
Fiber Support
Yes
Integrated LED Drivers
No
VLAN Support
No
JTAG Support
No
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
75
Mounting
DIN Rail
Package Height
146.4
Package Width
54.4
Package Length
125

