Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
282847-5|TE|simage
282847-5|TE|limage
Connector Terminal Blocks

282847-5

Conn Eurostyle Block M 5 POS 5.08mm Solder Thru-Hole 17.5A/Contact

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.69.40.40
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Eurostyle Block
  • Gender
    M
  • Number of Contacts
    5
  • Terminal Pitch (mm)
    5.08
  • Number of Rows
    1
  • Number of Circuits
    5
  • Termination Method
    Solder
  • Maximum Current Rating (A)
    17.5/Contact
  • Maximum Voltage Rating
    300VAC
  • Product Length (mm)
    25.4
  • Product Depth (mm)
    12.5
  • Product Height (mm)
    15
  • Housing Color
    Green
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources