Blocchi terminali connettore
2770888
Conn Modular Terminal Block M 4 POS Screw RA G DIN Rail/T DIN Rail 10A
PHOENIX CONTACTSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.69.40.51
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
Modular Terminal Block
Gender
M
Number of Contacts
4
Number of Rows
2
Number of Circuits
4
Termination Method
Screw
Body Orientation
Right Angle
Maximum Current Rating (A)
10
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Product Weight (g)
8.177
Product Length (mm)
5.08
Product Depth (mm)
50
Product Height (mm)
58.5
Housing Color
Gray
Mounting
G DIN Rail|T DIN Rail

