Potenza del connettore
26W76BLK
Conn Power PL 3Power/1Ground POS ST Cable Mount 4 Terminal 1 Port Watertite®
MolexSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Power
Gender
PL
Number of Contacts
3Power/1Ground
Number of Terminals
4
Number of Ports
1
Body Orientation
Straight
Maximum Current Rating (A)
20/Contact
Maximum Voltage Rating
480V
IP Rating
IP67
Product Weight (g)
212
Tradename
Watertite®
Mounting
Cable Mount

