Connector Headers and PCB Receptacles
26-19-2041
Conn Wire to Board HDR 4 POS 3.96mm Solder ST Thru-Hole KK Bag
MolexProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Wire to Board
Gender
HDR
Number of Contacts
4
Number of Rows
1
Termination Method
Solder
Terminal Pitch (mm)
3.96
Body Orientation
Straight
Maximum Current Rating (A)
7/Contact
Maximum Voltage Rating
250V
Minimum Operating Temperature (°C)
0
Maximum Operating Temperature (°C)
50
Mating Cycle (Cycles)
25
Packaging
Bag
Product Weight (g)
1.072
Product Length (mm)
15.85
Product Depth (mm)
6.9
Product Height (mm)
14.6
Tradename
KK
Mounting
Through Hole

