Arrow Electronic Components Online
257867|WAGO|limage
257867|WAGO|simage
Blocchi terminali connettore

257-867

Conn Modular Terminal Block 1 POS Solder ST Thru-Hole 24A Box

WAGO
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Modular Terminal Block
  • Number of Contacts
    1
  • Number of Rows
    1
  • Number of Circuits
    1
  • Termination Method
    Solder
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    24
  • Maximum Voltage Rating
    1000V
  • Minimum Operating Temperature (°C)
    -60
  • Maximum Operating Temperature (°C)
    105
  • Packaging
    Box
  • Product Length (mm)
    12.8
  • Product Depth (mm)
    14.2
  • Product Height (mm)
    20.2
  • Housing Color
    Light Green
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources