Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
2502470-1|TE|originalImage
2502470-1|TE|simage
Conectores RF

2502470-1

Conn Type N 0Hz to 8GHz 50Ohm Crimp ST Cable Mount PL Gold Over Nickel Over Copper Bag/Box

TE Connectivity
Datasheets 

Product Technical Specifications
  • RoHS (Unión Europea)
    Compliant with Exemption
  • ECCN (Estados Unidos)
    EAR99
  • Estatus de pieza
    Active
  • Type
    Type N
  • Gender
    PL
  • Termination Method
    Crimp
  • Body Orientation
    Straight
  • Contact Gender
    PIN
  • Contact Plating
    Gold Over Nickel Over Copper
  • Operating Frequency (Hz)
    0 to 8G
  • Impedance (Ohm)
    50
  • Insulation Resistance (MOhm)
    5000
  • Mating Cycle (Cycles)
    500
  • Polarity
    Standard
  • Minimum Operating Temperature (°C)
    -65
  • Maximum Operating Temperature (°C)
    165
  • Packaging
    Bag|Box
  • Product Length (mm)
    48.6
  • Product Depth (mm)
    20.57
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources