Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
2502033-3|TE|limage
2502033-3|TE|originalImage
Cable Assembly Coaxial

2502033-3

SMA Jack Bulkhead IP68 to MHF4L-Type 1.37mm Diameter Low Loss Cable Assembly 300mm

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant with Exemption
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • SVHC
    Yes
  • SVHC Exceeds Threshold
    Yes
  • Automotive
    Yes
  • PPAP
    Unknown
  • Cable Type
    1.37mm
  • Connector Type A
    SMA
  • Connector Type B
    MHF4
  • Cable Length (m)
    0.3
  • Maximum Voltage Rating
    60V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    85
  • Contact Plating
    Gold Over Nickel
  • Contact Material
    Beryllium Copper

Documentation and Resources

Datasheets
Design resources