Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Cable Type
Triaxial Cable
Wire Size (AWG)
28
Jacket Color
White
Conductor Material
Silver Coated Copper Alloy
Conductor Diameter (mm)
0.38
Maximum Outer Diameter (mm)
3.58
Insulation Diameter (mm)
1.72
Jacket Thickness (mm)
0.2
Shield Coverage (%)
90
Velocity of Propagation (%)
79
Impedance (Ohm)
75
Conductor DC Resistance
74Ohm/1000ft
Insulation DC Resistance
10MOhm
Capacitance
17.1pF/ft
Product Weight
16lb/1000ft
Jacket Material
Ethylene Tetrafluoroethylene
Capacitance Tolerance
±2.4
Bunch Stranding
7x36
Shield Type
Braid
Shield Material
Tin Coated Copper
Impedance Tolerance
±5

