Arrow Electronic Components Online
24002112|DIGILENT|simage
24002112|DIGILENT|limage
Cavi assemblati - Altri

240-021-12

Cable Assembly 0.304m Wire to Board to Wire to Board 6 to 6 POS F-F

Digilent

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Codice HTS
    EA
  • Automotive
    Unknown
  • PPAP
    Unknown
  • Number of Contacts
    6 to 6
  • Gender
    F-F
  • Connector Type A
    Wire to Board
  • Connector Type B
    Wire to Board
  • Cable Length (m)
    0.304
  • Connector Orientation
    Straight to Straight

Documentazione e Risorse

Schede tecniche
Risorse di progettazione