Blocchi terminali connettore
236-402
Conn Terminal Strip 2 POS 5mm/5.08mm Solder Thru-Hole 24A CAGE CLAMP® Box
WAGOSpecifiche Tecniche del Prodotto
RoHS (Unión Europea)
Compliant
ECCN (Estados Unidos)
EAR99
Estatus de pieza
Active
Código HTS
8536.90.40.00
Automotive
No
PPAP
No
Type
Terminal Strip
Number of Contacts
2
Terminal Pitch (mm)
5/5.08
Number of Rows
1
Number of Circuits
2
Termination Method
Solder
Maximum Current Rating (A)
24
Maximum Voltage Rating
320V
Minimum Operating Temperature (°C)
-60
Maximum Operating Temperature (°C)
105
Packaging
Box
Product Weight (g)
1.9
Product Length (mm)
12.46
Product Depth (mm)
14
Product Height (mm)
13
Housing Color
Gray
Tradename
CAGE CLAMP®
Mounting
Through Hole