Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Product Height (mm)
34.2
Product Weight (g)
295
Contact Material
Silver Alloy
Product Length (mm)
68.6
DC Coil Voltage (V)
12
AC Coil Voltage (V)
12
Contact Arrangement
SPST-NO-DM
Mounting
Screw Mount
Coil Resistance (Ohm)
5

