Cavi assemblati - Altri
2291172122
Cable Assembly UL 1007 0.15m 22AWG CP-3.3 Crimp Terminal 1 POS F Crimp/Compression Bag
MolexSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Cable Type
UL 1007
Number of Contacts
1
Gender
F
Connector Type A
CP-3.3 Crimp Terminal
Connector Type B
Not Included
Cable Length (m)
0.15
Contact Termination
Crimp|Compression
Wire Size (AWG)
22
Color
Black
Maximum Voltage Rating
300VDC|300VAC
Packaging
Bag
Contact Plating
Tin
Contact Material
Phosphor Bronze
Maximum Current Rating (A)
3/Contact

