Cable Assembly Other
2273109-4
Sensor Cable1.5m 22AWG M8 Circular to M12 Circular 4 to 4 POS PL-SKT Box
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
PUR
Number of Contacts
4
Connector Type A
M8 Circular
Connector Type B
M12 Circular
Cable Length (m)
1.5
Wire Size (AWG)
22
Color
Blue
Maximum Voltage Rating
34VAC
Maximum Operating Temperature (°C)
80
Packaging
Box
Maximum Current Rating (A)
4/Contact
Jacket Material
Polyurethane

