Cavi assemblati - Altri
2219551143
Cable Assembly UL 10002 0.3m 22AWG Wire to Board to Wire to Board 14 to 14 POS M-M Crimp-Crimp Bag
MolexSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
UL 10002
Number of Contacts
14 to 14
Gender
M-M
Connector Type A
Wire to Board
Connector Type B
Wire to Board
Cable Length (m)
0.3
Contact Termination
Crimp-Crimp
Wire Size (AWG)
22
Color
Black
Maximum Voltage Rating
250VAC|250VDC
Packaging
Bag
Jacket Material
Polyvinyl Chloride
Contact Plating
Tin
Contact Material
Copper Alloy
Maximum Current Rating (A)
2/Contact
Connector Orientation
Straight to Straight

