Custodie filo connettore dedicato
22-56-6147
Conn Housing RCP 14 POS 2.54mm Crimp ST Cable Mount Black SL™ Bag
MolexSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Type
Housing
Gender
RCP
Number of Contacts
14
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
2.54
Body Orientation
Straight
Maximum Current Rating (A)
3/Contact
Maximum Voltage Rating
600VDC|600VAC
Insulation Resistance (MOhm)
1000
Minimum Operating Temperature (°C)
-40
Maximum Operating Temperature (°C)
105
Mating Cycle (Cycles)
25|50
Packaging
Bag
Product Weight (g)
1.254
Product Length (mm)
17.75
Product Depth (mm)
7.71
Product Height (mm)
15.24
Tradename
SL™
Mounting
Cable Mount

