Switch Push Button
22-225.014
Switch Push Button N.O./N.C. DPST Rectangular Button 10A 400VAC Maintained Panel Mount Plug-In
EAOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
Unknown
Switch Function
Maintained
Pole Throw Configuration
DPST
Actuator Style
Rectangular Button
Switch Configuration
N.O./N.C.
Maximum Current Rating (A)
10
Mounting
Panel Mount
Termination Style
Plug-In
Number of Terminals
4
IP Rating
IP65
Body Orientation
Straight
Minimum Operating Temperature (°C)
-25
Maximum Operating Temperature (°C)
55
Body Length (mm)
29.3
Body Depth (mm)
21.3
Body Height (mm)
71.5
Product Weight (g)
36
Product Length (mm)
29.3
Product Depth (mm)
21.3
Product Height (mm)
79