Cavi assemblati - Altri
2196791104
Cable Assembly UL 10002 0.6m 22AWG Wire to Board 10 POS F Crimp Bag
MolexProduct Technical Specifications
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
UL 10002
Number of Contacts
10
Gender
F
Connector Type A
Wire to Board
Connector Type B
Not Included
Cable Length (m)
0.6
Contact Termination
Crimp
Wire Size (AWG)
22
Color
Black
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
105
Packaging
Bag
Contact Plating
Tin
Contact Material
Phosphor Bronze
Maximum Current Rating (A)
2.5/Contact