Arrow Electronic Components Online
2180826-2|TE|limage
2180826-2|TE|originalImage
Connettori Backplane

2180826-2

Conn High Speed HDR 72Signal/36Ground POS Press Fit ST Thru-Hole Tube

TE Connectivity
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Obsolete
  • Codice HTS
    2180826-2
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    High Speed
  • Gender
    HDR
  • Number of Contacts
    72Signal/36Ground
  • Termination Method
    Press Fit
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    0.5/Contact
  • Maximum Voltage Rating
    80VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    85
  • Packaging
    Tube
  • Product Length (mm)
    27.4
  • Product Depth (mm)
    21.4
  • Product Height (mm)
    11.3
  • Mounting
    Through Hole

Documentation and Resources

Datasheets
Design resources