Cavi assemblati - Altri
2174712211
Cable Assembly UL 1061 0.075m 18AWG Crimp Terminal 1 POS F Crimp Bag
MolexSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8544.42.90.90
Automotive
No
PPAP
No
Cable Type
UL 1061
Number of Contacts
1
Gender
F
Connector Type A
Crimp Terminal
Connector Type B
Not Included
Cable Length (m)
0.075
Contact Termination
Crimp
Wire Size (AWG)
18
Color
Red
Maximum Voltage Rating
600VDC|600VAC
Packaging
Bag
Jacket Material
Polyvinyl Chloride
Contact Plating
Gold
Contact Material
High Conductivity Copper
Maximum Current Rating (A)
12/Contact
Connector Orientation
Straight