Arrow Electronic Components Online
2147612225|MOLEX|simage
2147612225|MOLEX|limage
Cavi assemblati - Altri

2147612225

Cable Assembly UL 10002 0.45m 18AWG Crimp Terminal 1 POS F Crimp Bag

Molex
Schede tecniche 

Specifiche Tecniche del Prodotto
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8544.42.90.90
  • Automotive
    No
  • PPAP
    No
  • Cable Type
    UL 10002
  • Number of Contacts
    1
  • Gender
    F
  • Connector Type A
    Crimp Terminal
  • Connector Type B
    Not Included
  • Cable Length (m)
    0.45
  • Contact Termination
    Crimp
  • Wire Size (AWG)
    18
  • Color
    Red
  • Packaging
    Bag
  • Jacket Material
    Polyvinyl Chloride
  • Contact Plating
    Gold
  • Contact Material
    Phosphor Bronze
  • Maximum Current Rating (A)
    8.5/Contact
  • Connector Orientation
    Straight

Documentazione e Risorse

Schede tecniche
Risorse di progettazione