Box, Enclosure and Rack Accessories
21101219
Panhead Screw, Cross Recess (M2.5x6), Steel Nickel Plated
nVent SCHROFFSpecifiche Tecniche del Prodotto
RoHS (Unione Europea)
Compliant
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Automotive
No
PPAP
No
Accessory Type
Panhead Screw
Material
Steel
Finish
Nickel
Product Length (Metric) (mm)
6

