Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
210200097|MOLEX|limage
210200097|MOLEX|simage
Cable Assembly Flat/Ribbon

21020-0097

Cable Assembly 0.05m 0.5mm 10 to 10 POS Premo Flex FFC Jumper to Premo Flex FFC Jumper Premo-Flex™FFC Jumper Bag

Molex
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Obsolete
  • Automotive
    No
  • PPAP
    No
  • Number of Contacts
    10 to 10
  • Connector Type A
    Premo Flex FFC Jumper
  • Connector Type B
    Premo Flex FFC Jumper
  • Conductor Material
    Tinned Copper
  • Cable Pitch (mm)
    0.5
  • Cable Length (m)
    0.05
  • Insulation Thickness (mm)
    0.115
  • Insulation Color
    White
  • Conductor DC Resistance
    730Ohm/Km
  • Insulation DC Resistance
    10MOhm
  • Maximum Voltage Rating
    30V
  • Minimum Operating Temperature (°C)
    -40
  • Maximum Operating Temperature (°C)
    80
  • Packaging
    Bag
  • Product Weight
    0.232g
  • Product Depth (mm)
    5.5
  • Tradename
    Premo-Flex™FFC Jumper
  • Connector Orientation
    Straight to Straight
  • Maximum Current Rating (A)
    0.5/Contact

Documentation and Resources

Datasheets
Design resources