Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
20TQC47MD2|PANASONI|simage
20TQC47MD2|PANASONI|originalImage
Capacitor Tantalum Polymer

20TQC47MD2

Cap Tant Polymer 47uF 20VDC D2 CASE 20%( 7.3 X 4.3 X 1.9mm) Inward L SMD 7343-20 0.055 Ohm 105°C

Panasonic Industry
Datasheets 

Product Technical Specifications
  • Part Status
    Active
  • Automotive
    No
  • PPAP
    No
  • Type
    Polymer
  • Capacitance Value
    47uF
  • Tolerance
    20%
  • Voltage
    20VDC
  • ESR (Ohm)
    0.055
  • Equivalent Series Resistance Type
    Standard
  • IR (mA)
    1.45
  • IL (uA)
    94
  • Polarity
    Polar
  • Maximum Dissipation Factor (%)
    0.1
  • Fail Safe with Built-in Fuse
    No
  • High Shock and Vibrating
    No
  • Case Code
    D2
  • Case Style
    Molded
  • Construction
    Flat
  • Mounting
    Surface Mount
  • Termination Style
    Inward L
  • Number of Terminals
    2
  • Size (mm)
    7.3 X 4.3 X 1.9
  • Package/Case
    7343-20
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    7.3
  • Product Depth (mm)
    4.3
  • Product Height (mm)
    1.9

Documentation and Resources

Datasheets
Design resources