Arrow Electronic Components Online
208487-1|TE|simage
208487-1|TE|limage
Connettori circolare

208487-1

Conn Circular SKT 14 POS Crimp/Solder ST Panel Mount 14 Terminal 1 Port Carton

TE Connectivity
Datasheets 

Product Technical Specifications
  • RoHS (Unione Europea)
    Compliant
  • ECCN (Stati Uniti)
    EAR99
  • Stato del componente
    Active
  • Codice HTS
    8538.90.81.80
  • SVHC
    Yes
  • Automotive
    No
  • PPAP
    No
  • Type
    Circular
  • Gender
    RCP
  • Mounting
    Panel Mount
  • Body Orientation
    Straight
  • Number of Ports
    1
  • Number of Contacts
    14
  • Number of Terminals
    14
  • Contact Gender
    SKT
  • Termination Method
    Crimp/Solder
  • Shell Size / Insert Arrangement
    22-14
  • Shell Material
    Zinc Alloy
  • Shell Plating
    Nickel
  • Maximum Current Rating (A)
    13/Contact
  • Maximum Voltage Rating
    600VDC|600VAC
  • Minimum Operating Temperature (°C)
    -55
  • Maximum Operating Temperature (°C)
    105
  • Product Length (mm)
    30.22
  • Product Depth (mm)
    38.96
  • Product Height (mm)
    38.96
  • Packaging
    Carton

Documentation and Resources

Datasheets
Design resources