Connector Accessories
2002-4191
Connector Accessories End and Intermediate Plate Straight Polyamide 6/6 Gray Box
WAGOProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
HTS
8538.90.60.00
Automotive
No
PPAP
No
Type
End and Intermediate Plate
Connector Type
Connector Terminal Blocks
Body Orientation
Straight
Material
Polyamide 6/6
Color
Gray
Product Length (mm)
1
Product Depth (mm)
83.9
Product Height (mm)
103.5

