Connector Discrete Wire Housing
2-1971905-7
Conn Housing PL 14 POS 3.3mm Crimp ST Cable Mount Blue Bag
TE ConnectivityProduct Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
Automotive
No
PPAP
No
Type
Housing
Gender
PL
Number of Contacts
14
Number of Rows
2
Termination Method
Crimp
Terminal Pitch (mm)
3.3
Body Orientation
Straight
Maximum Current Rating (A)
4/Contact
Maximum Voltage Rating
250VDC|250VAC
Minimum Operating Temperature (°C)
-30
Maximum Operating Temperature (°C)
105
Packaging
Bag
Product Length (mm)
25.5
Product Depth (mm)
12.4
Product Height (mm)
12
Mounting
Cable Mount

