Stai esplorando il nuovo arrow.com, puoi tornare alla tua esperienza originale in qualsiasi momento. Torna al sito originale

Arrow Electronic Components Online
2-1871940-5|TE|simage
2-1871940-5|TE|limage
Connector Discrete Wire Housing

2-1871940-5

Conn Housing RCP 30 POS 3.5mm Crimp ST Cable Mount Black Tray

TE Connectivity
Datasheets 

Product Technical Specifications
  • EU RoHS
    Compliant
  • ECCN (US)
    EAR99
  • Part Status
    Active
  • HTS
    8536.90.40.00
  • Automotive
    No
  • PPAP
    No
  • Type
    Housing
  • Gender
    RCP
  • Number of Contacts
    30
  • Number of Rows
    2
  • Termination Method
    Crimp
  • Terminal Pitch (mm)
    3.5
  • Body Orientation
    Straight
  • Maximum Current Rating (A)
    4/Contact
  • Maximum Voltage Rating
    150VDC|150VAC
  • Insulation Resistance (MOhm)
    500
  • Minimum Operating Temperature (°C)
    -30
  • Maximum Operating Temperature (°C)
    105
  • Mating Cycle (Cycles)
    50
  • Packaging
    Tray
  • Product Length (mm)
    63.7
  • Product Depth (mm)
    16.4
  • Product Height (mm)
    20.6
  • Mounting
    Cable Mount

Documentation and Resources

Datasheets
Design resources