Connettori RF
1X8A_81_MXP-S50-0-3/111_NE
Conn MXP 0Hz to 50GHz 50Ohm Solder ST SMD M Gold Over Nickel Phosphorus Single
HUBER+SUHNERProduct Technical Specifications
RoHS (Unione Europea)
Compliant with Exemption
ECCN (Stati Uniti)
EAR99
Stato del componente
Active
Codice HTS
8536.90.40.00
SVHC
Yes
Tasso di SVHC superiore ai limiti consentiti
Yes
Automotive
No
PPAP
No
Type
MXP
Gender
M
Termination Method
Solder
Body Orientation
Straight
Contact Gender
M
Contact Plating
Gold Over Nickel Phosphorus
Operating Frequency (Hz)
0 to 50G
Impedance (Ohm)
50
Mating Cycle (Cycles)
500
Polarity
Standard
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
85
Packaging
Single
Product Weight (g)
8.3
Product Length (mm)
39.9
Product Depth (mm)
9.6
Product Height (mm)
10.4
Mounting
Surface Mount