Product Technical Specifications
EU RoHS
Compliant
ECCN (US)
EAR99
Part Status
Active
SVHC
Yes
Automotive
No
PPAP
No
Number of Contacts
1
Number of Rows
1
Number of Circuits
1
Maximum Current Rating (A)
24
Maximum Voltage Rating
800VAC
Minimum Operating Temperature (°C)
-55
Maximum Operating Temperature (°C)
110
Product Weight (g)
4.053
Product Length (mm)
42.42
Product Depth (mm)
42.9
Product Height (mm)
23.8
Mounting
Cable Mount